DSF-28-0007 | SCHURTER

Storage choke, radial, 0.037 mH, 4.5 A, DSF-28-0007

Order No.: 59P9059
EAN: 4099889004038
MPN:
DSF-28-0007
Series: DSF
DSF-28-0007 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2126 €

Storage choke, DSF-28-0007, SCHURTER

The DSF-28-0007 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Inductor horizontally positioned in housing
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 27.4 mm
Gleichstrom 4.5 A
Gleichstromwiderstand 20 mΩ
Höhe 16.5 mm
Induktivität 0.037 mH
Länge 28.3 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes