DSH-14-0001 | SCHURTER
Storage choke, 0.14 mH, 0.6 A, DSH-14-0001
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2364 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage choke, DSH-14-0001, SCHURTER
The DSH-14-0001 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Inductor vertically positioned in housing
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Ausführung | Speicherdrossel | |
Breite | 10.5 mm | |
Gleichstrom | 0.6 A | |
Gleichstromwiderstand | 280 mΩ | |
Höhe | 13.5 mm | |
Induktivität | 0.14 mH | |
Länge | 15 mm | |
Toleranz | ±15 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |