DSH-14-0003 | SCHURTER

Storage choke, 0.012 mH, 2 A, DSH-14-0003

Order No.: 59P9063
EAN: 4099889004076
MPN:
DSH-14-0003
Series: DSH
SCHURTER
DSH-14-0003 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2364 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage choke, DSH-14-0003, SCHURTER

The DSH-14-0003 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Inductor vertically positioned in housing
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Width 10.5 mm
DC current 2 A
DC resistance 25 mΩ
Height 13.5 mm
Inductance 0.012 mH
Length 15 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes