DSH-22-0006 | SCHURTER
Storage choke, radial, 0.04 mH, 3.15 A, DSH-22-0006
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Storage choke, DSH-22-0006, SCHURTER
The DSH-22-0006 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Inductor vertically positioned in housing
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Ausführung | Speicherdrossel | |
Bauform | radial | |
Breite | 13 mm | |
Gleichstrom | 3.15 A | |
Gleichstromwiderstand | 33 mΩ | |
Höhe | 24 mm | |
Induktivität | 0.04 mH | |
Länge | 23 mm | |
Toleranz | ±15 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |