DSH-22-0008 | SCHURTER

Storage choke, radial, 0.01 mH, 4.5 A, DSH-22-0008

Order No.: 59P9070
EAN: 4099889004144
MPN:
DSH-22-0008
Series: DSH
DSH-22-0008 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

Storage choke, DSH-22-0008, SCHURTER

The DSH-22-0008 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Inductor vertically positioned in housing
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Breite 13 mm
Gleichstrom 4.5 A
Gleichstromwiderstand 8 mΩ
Höhe 24 mm
Induktivität 0.01 mH
Länge 23 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes