DSH-31-0002 | SCHURTER

Storage choke, radial, 0.3 mH, 2 A, DSH-31-0002

Order No.: 59P9072
EAN: 4099889004168
MPN:
DSH-31-0002
Series: DSH
SCHURTER
DSH-31-0002 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.5565 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage choke, DSH-31-0002, SCHURTER

The DSH-31-0002 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Inductor vertically positioned in housing
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
Width 18.5 mm
DC current 2 A
DC resistance 140 mΩ
Height 33 mm
Inductance 0.3 mH
Length 31.5 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes