DSH-31-0004 | SCHURTER
Storage choke, radial, 0.1 mH, 4 A, DSH-31-0004
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.5565 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage choke, DSH-31-0004, SCHURTER
The DSH-31-0004 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Inductor vertically positioned in housing
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Version | storage choke | |
Design | radial | |
Width | 18.5 mm | |
DC current | 4 A | |
DC resistance | 40 mΩ | |
Height | 33 mm | |
Inductance | 0.1 mH | |
Length | 31.5 mm | |
Tolerance | ±15 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |