DSO1-20-0003 | SCHURTER
Storage choke, radial, 40 µH, DSO1-20-0003
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Storage choke, DSO1-20-0003, SCHURTER
The DSO1-20-0003 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Open version without socket and chassis
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
Ausführung | Speicherdrossel | |
Bauform | radial | |
Gleichstromwiderstand | 33 mΩ | |
Höhe | 8.5 mm | |
Induktivität | 40 µH | |
Länge | 19 mm | |
Toleranz | ±15 % |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |