DSO1-40-0004 | SCHURTER

Storage choke, radial, 0.1 mH, DSO1-40-0004

Order No.: 59P9091
EAN: 4099889004359
MPN:
DSO1-40-0004
Series: DSO
SCHURTER
DSO1-40-0004 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.2685 €

Storage choke, DSO1-40-0004, SCHURTER

The DSO1-40-0004 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Open version without socket and chassis
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
DC resistance 25 mΩ
Height 14 mm
Inductance 0.1 mH
Length 39 mm
Tolerance ±15 %
Logistics
Country of origin SK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes