DSO1-48-0004 | SCHURTER

Storage choke, radial, 0.1 mH, DSO1-48-0004

Order No.: 59P9094
EAN: 4099889004380
MPN:
DSO1-48-0004
Series: DSO
DSO1-48-0004 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
10,930.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
21.8603 €

Storage choke, DSO1-48-0004, SCHURTER

The DSO1-48-0004 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Open version without socket and chassis
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Ausführung Speicherdrossel
Bauform radial
Gleichstromwiderstand 20 mΩ
Höhe 18 mm
Induktivität 0.1 mH
Länge 43 mm
Toleranz ±15 %
Logistics
Ursprungsland LK
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes