0034.9856 | SCHURTER

G fuse assortment, 5 x 20 mm, F, 270 pieces, 0034.9856

Order No.: 46G250
EAN: 4099889125849
MPN:
0034.9856
0034.9856 SCHURTER Fuse Assortments
Image may differ
Unit Price (€ / pc.)
84.2401 € *
Available: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
84.24 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2401 €
5 pcs.
79.1826 €
15 pcs.
76.1481 €
50 pcs.
72.7923 €
150 pcs.
69.7459 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse kit, 0034.9856, SCHURTER

Fuse kit for quick sampling of customers and engineering design support. 15 pieces each: 100 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 4 A, 5 A, 6.3 A, 10 A.

Technical specifications
Version G-Sicherungssortiment
Tripping characteristics F
Design 5 x 20 mm
Contents 270-teilig
Logistics
Country of origin CH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes