0034.9857 | SCHURTER
G fuse assortment, 5 x 20 mm, T, 270 pieces, 0034.9857
Order No.: 46G252
EAN: 4099889125856
MPN:
0034.9857
Unit Price (€ / pc.)
84.2401 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-11
Leadtime: 11 Weeks **
Total Price:
84.24 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2401 €
5 pcs.
79.1826 €
15 pcs.
76.1481 €
50 pcs.
72.7923 €
150 pcs.
69.7459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse kit, 0034.9857, SCHURTER
Fuse kit for quick sampling of customers and engineering design support. Jeweils 15 Stück: 100 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 4 A, 5 A, 6.3 A, 10 A.
Technical specifications
Version | G-Sicherungssortiment | |
Tripping characteristics | T | |
Design | 5 x 20 mm | |
Contents | 270-teilig |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |