0034.9858 | SCHURTER

G fuse assortment, 5 x 20 mm, F, 270 pieces, 0034.9858

Order No.: 59P1949
EAN: 4099889125894
MPN:
0034.9858
0034.9858 SCHURTER Fuse Assortments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.6495 € *
Available: 1 pcs.
Total Price:
72.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.6495 €

Fuse kit, 0034.9858, SCHURTER

Fuse kit for quick sampling of customers and engineering design support. 15 of each type SP 5x20: 800 mA, 1 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 5 A, 6.3 A, 10 A. 15 of each type FST 5x20: 500 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 6.3 A, 10 A.

Technical specifications
Filter Property Value
Product type G fuse assortment
Design 5 x 20 mm
Tripping characteristics F
Contents 270 pieces
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes