0034.9871 | SCHURTER

Fuse assortment, 5 x 20 mm, F/T, 180 pieces, 0034.9871

Order No.: 46G254
EAN: 4099889125863
MPN:
0034.9871
0034.9871 SCHURTER Fuse Assortments
Image may differ
Unit Price (€ / pc.)
67.1755 € *
Available: 12 pcs.
Leadtime: 20 Weeks **
Total Price:
67.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.1755 €

Fuse kit, 0034.9871, SCHURTER

Fuse kit for quick sampling of customers and engineering design support. 10 each fast and slow: 800 mA, 1 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 5 A, 6.3 A, 10 A.

Technical specifications
Version Sicherungssortiment
Tripping characteristics F/T
Design 5 x 20 mm
Contents 180-teilig
Logistics
Country of origin CH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes