0034.9877 | SCHURTER

Fuse assortment, SMD, F, 160 pieces, 0034.9877

Order No.: 59P1955
EAN: 4099889125917
MPN:
0034.9877
0034.9877 SCHURTER Fuse Assortments
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.03.2025

Unit Price (€ / pc.)
89.6784 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
89.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.6784 €

Fuse kit, 0034.9877, SCHURTER

Fuse kit for quick sampling of customers and engineering design support. 5 OMF 63 units each; 100 mA, 250 mA, 630 mA, 1 A, 1.6 A, 2 A, 3.5 A, 5 A. 10 OMF 250 units each: 500 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 3.15 A, 4 A. 5 OMF 125 units each: 100 mA, 250 mA, 630 mA, 1 A, 1.6 A, 2 A, 3.5 A, 5 A.

Technical specifications
Ausführung Sicherungssortiment
Auslösecharakteristik F
Bauform SMD
Inhalt 160-teilig
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes