3403.0299 | SCHURTER
Fuse assortment, SMD, T, 180 pieces, 3403.0299
Order No.: 59P4844
EAN: 4099889125931
MPN:
3403.0299
Nicht geeignet für Neudesigns, LTB: 30.03.2025
Unit Price (€ / pc.)
263.7873 € *
Available: 0 pcs.
Fuse kit, 3403.0299, SCHURTER
Fuse kit for quick sampling of customers and engineering design support. 10 pieces each: 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4 A, 5 A, 6.3 A, 8 A, 10 A.
Technical specifications
Ausführung | Sicherungssortiment | |
Auslösecharakteristik | T | |
Bauform | SMD | |
Inhalt | 180-teilig |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |