3405.0199 | SCHURTER

Fuse assortment, SMD, F, 180 pieces, 3405.0199

Order No.: 59P5026
EAN: 4099889125948
MPN:
3405.0199
3405.0199 SCHURTER Fuse Assortments
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.03.2025

Unit Price (€ / pc.)
113.5379 € *
Available: 0 pcs.
Total Price:
113.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.5379 €

Fuse kit, 3405.0199, SCHURTER

Fuse kit for quick sampling of customers and engineering design support. 10 of each type UMF 250: 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4 A, 5 A, 6.3 A, 8 A, 10 A. 10 of each type UMK 250: 500 mA, 1 A, 2 A, 4 A.

Technical specifications
Ausführung Sicherungssortiment
Auslösecharakteristik F
Bauform SMD
Inhalt 180-teilig
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes