0031.1071 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 500 V, central Mounting, 0031.1071
No longer available from manufacturer
Unit Price (€ / pc.)
6.4141 € *
Available: 12 pcs.
Leadtime: 8 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.6525 €
100 pcs.
4.9504 €
200 pcs.
4.7600 €
800 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0031.1071, SCHURTER
Shock-safe fuse-holder with fingergrip cap, 5 x 20 mm, end-terminal position: 90° to fuse axis, IP 42.
Technical specifications
Connection | plug-in connection | |
Version of the cap | finger grip | |
Version | closed | |
Type of mounting | central Mounting | |
Touch protection | PC1 | |
Installation diameter | 15 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 500 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP42 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |