0031.1091 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 0031.1091

Order No.: 46G5710
EAN: 4099889126488
MPN:
0031.1091
Series: FEF (Snap)
0031.1091 SCHURTER Fuse Holders Image 1
0031.1091 SCHURTER Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 110 pcs.
Leadtime: 7 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6775 €
100 pcs.
2.4514 €
500 pcs.
2.2967 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, series FEF (Snap), type Schurter 0031.

Compliant with IEC 60127-6, for front snap-in mounting, bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A. Socket material: Duroplast, UL 94 VDC0, black. Connections: tinned copper alloy. Connection type: solder terminals. Degree of protection: IP 40. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.

Fuse holders with bayonet lock cap, type 0031.10.

Technical attributes (type, for panel thickness (s)): 0031.1091, s 0.75 to 1.5 mm

Technical specifications
For Fuse 5 x 20 mm
Version geschlossen
Connection Lötanschluss
Type of mounting Snap-in
Installation diameter 13 mm
Version of the cap Schlitz
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes