0031.1693 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1693

Order No.: 46G6200
EAN: 4099889127294
MPN:
0031.1693
Series: FEU
0031.1693 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 242 pcs.
Leadtime: 7 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9992 €
50 pcs.
1.8207 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, 0031.1693, SCHURTER

Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, end-terminal position: 90° to fuse axis, IP 40.

Technical specifications
For Fuse 5 x 20 mm/6,3 x 32 mm
Version geschlossen
Connection Steckanschluss
Type of mounting Zentralbefestigung
Installation diameter 13 mm
Version of the cap Schlitz
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes