0031.1901 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 0031.1901
Fuse holders for 5 x 20 mm G fuses, series FEF (Snap), type Schurter 0031.
Compliant with IEC 60127-6, for front snap-in mounting, bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A. Socket material: Duroplast, UL 94 VDC0, black. Connections: tinned copper alloy. Connection type: solder terminals. Degree of protection: IP 40. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Fuse holders with bayonet lock cap with finger grip, type 0031.1901.
Technical attributes (type, for panel thickness (s)): 0031.1901, s 0.75 to 1.5 mm
Connection | Lötanschluss | |
Version of the cap | Fingergrip | |
Version | geschlossen | |
Type of mounting | Snap-in | |
Touch protection | PC2 | |
Installation diameter | 13 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |