0031.2500 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 16 A, 500 V, PCB mounting, 0031.2500
Fuse holders for 5 x 20 mm or 6.3 x 32 mm G fuses, series FUP, type Schurter 0031.
Compliant with IEC 60127-6, for axial PCB mounting, the bayonet lock cap size determines the size of the fuse to insert; Rated voltage: 500 VAC (VDE), 250 VAC (UL/CSA). Rated current: 16 A (VDE), 30 A (UL/CSA). Socket material: Duroplast, UL 94 VDC0, black. Connections: tinned copper alloy. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA. The bayonet lock caps must be installed and are available on separate order.
Type: 0031.2500, holder without cap
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 19 mm | |
| Version of the cap | slotted | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | CH |
| Original Packaging | Carton with 25 pieces |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |