0031.2520 | SCHURTER

Fuse holder, 6.3 x 32 mm, 16 A, 500 V, PCB mounting, 0031.2520

Order No.: 46G6220
EAN: 4099889127379
MPN:
0031.2520
Series: FUP
0031.2520 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 209 pcs.
Leadtime: 7 Weeks **
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
5 pcs.
9.6152 €
10 pcs.
9.0797 €
25 pcs.
8.5561 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, 0031.2520, SCHURTER

Shock-safe fuse-holder with slotted cap, fuse-link: 6.3 x 32 mm, drilling diagram (FUP and FUA), PCB mounting, IP 40.

Features

  • High rated power acceptance

Applications

  • Equipment with three-phase supply (400 VAC)
  • 500 VAC applications
  • Applications with rated current up to 16 A (VDE)
Technical specifications
For Fuse 6,3 x 32 mm
Version geschlossen
Connection Lötanschluss
Type of mounting Leiterplattenmontage
Installation diameter 19 mm
Version of the cap Schlitz
Rated current 16 A
Rated voltage 500 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Karton mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes