0031.2560 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.2560

Order No.: 46G6216
EAN: 4099889127348
MPN:
0031.2560
Series: FUA
0031.2560 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
940.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.401 €

Fuse holder, 0031.2560, SCHURTER

Shock-safe fuse-holder with slotted cap, fuse-link: 5 x 20 mm, high rated power acceptance, drilling diagram (FUP and FUA), IP 40.

Applications

  • Equipment with three-phase supply (400 VAC)
  • Applications with rated current up to 16 A (VDE)
Technical specifications
For Fuse 5 x 20 mm
Version geschlossen
Connection Lötanschluss
Type of mounting Leiterplattenmontage
Installation diameter 19 mm
Version of the cap Schlitz
Rated current 16 A
Rated voltage 500 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Karton mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes