0031.3573 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, PCB mounting, 0031.3573

Order No.: 46G6091
EAN: 4099889127096
MPN:
0031.3573
Series: FAU
0031.3573 SCHURTER Fuse Holders Image 1
0031.3573 SCHURTER Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 292 pcs.
Leadtime: 7 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm or 6.3 x 32 mm G fuses, series FAU, type Schurter 0031.

Compliant with IEC 60127-6, for axial PCB mounting, the bayonet lock cap size determines the size of the fuse to insert; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA. The bayonet lock caps must be installed and are available on separate order.

Type: 0031.3573, holder without cap

Technical specifications
Connection Lötanschluss
Version geschlossen
Type of mounting Leiterplattenmontage
Touch protection PC2
Installation diameter 11.1 mm
For Fuse 5 x 20 mm/6,3 x 32 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85363010
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes