0031.3577 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 16 A, 250 V, PCB mounting, 0031.3577
Unit Price (€ / pc.)
2.1658 € *
Available: 60 pcs.
Leadtime: 7 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0031.3577, SCHURTER
Shock-Safe Fuseholder, 5 x 20 / 6.3 x 32 mm, IP40.
Technical specifications
Connection | solder connection | |
Version | closed | |
Type of mounting | PCB mounting | |
Touch protection | PC2 | |
Installation diameter | 11.1 mm | |
For Fuse | 5 x 20 mm/6.3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |