0031.3601 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3601
Unit Price (€ / pc.)
3.2963 € *
Available: 357 pcs.
Leadtime: 7 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
200 pcs.
2.4395 €
800 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0031.3601, SCHURTER
Shock-safe PC1 fuse-holder with slotted cap, 5 x 20 mm, vertical style, compact size, IP 40.
Technical specifications
For Fuse | 5 x 20 mm | |
Version | geschlossen | |
Connection | Lötanschluss | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 10.8 mm | |
Version of the cap | Schlitz | |
Rated current | 6.3 A | |
Rated voltage | 250 V | |
Touch protection | PC1 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |