0031.3703 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3703
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fuse holder, 0031.3703, SCHURTER
Shock-safe fuse-holder with slotted cap, 5 x 20 mm, kinked terminal, vertical style, IP 40.
Technical specifications
Connection | solder connection | |
Version of the cap | slotted | |
Version | closed | |
Type of mounting | PCB mounting | |
Touch protection | PC2 | |
Installation diameter | 12.5 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |