0031.3753 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3753
Unit Price (€ / pc.)
3.8675 € *
Available: 1,285 pcs.
Leadtime: 7 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4034 €
100 pcs.
2.9869 €
200 pcs.
2.8679 €
800 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, series FAF, type Schurter 0031.
Compliant with IEC 60127-6, for radial PCB mounting, bayonet lock cap with slot; Rated voltage: 250 VAC. Rated current: 6.3 A (VDE), 12 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Degree of protection: IP 40 or IP 54, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Technical attributes (type, degree of protection): 0031.3753, IP 54
Technical specifications
For Fuse | 5 x 20 mm | |
Version | geschlossen | |
Connection | Lötanschluss | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 12.5 mm | |
Version of the cap | Schlitz | |
Rated current | 6.3 A | |
Rated voltage | 250 V | |
Touch protection | PC2 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |