0031.3803 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, PCB mounting, 0031.3803

Order No.: 46G6095
EAN: 4099889127102
MPN:
0031.3803
Series: FAC
0031.3803 SCHURTER Fuse Holders Image 1
0031.3803 SCHURTER Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 249 pcs.
Leadtime: 7 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
200 pcs.
1.5589 €
800 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm or 6.3 x 32 mm G fuses, series FAC, type Schurter 0031.

Compliant with IEC 60127-6, for radial PCB mounting, the bayonet lock cap size determines the size of the fuse to insert; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 VDC0, black. Connections: tinned copper alloy. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 compliant with IEC 60068-1. Certifications: VDE, UL, CSA. The bayonet lock caps must be installed and are available on separate order.

Type: 0031.3803, holder without cap

Technical specifications
Anschluss Lötanschluss
Ausführung der Kappe Schlitz
Ausführung geschlossen
Befestigungsart Leiterplattenmontage
Berührungsschutz PC2
Für Sicherung 5 x 20 mm/6,3 x 32 mm
Nennspannung 250 V
Nennstrom 10 A
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85363010
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes