0031.3913 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, central Mounting, 0031.3913
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8560 €
50 pcs.
2.6061 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
fuse holder, 0031.3913, SCHURTER
Shock-safe fuse-holder with fingergrip cap, fuse-link: 5 x 20 mm, panel mounting, IP 40.
Technical specifications
Connection | plug-in connection | |
Version of the cap | finger grip | |
Version | closed | |
Type of mounting | central Mounting | |
Touch protection | PC3 | |
Installation diameter | 12 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |