0031.5001 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 600 V, screw mounting, 0031.5001
Unit Price (€ / pc.)
1.8445 € *
Available: 39 pcs.
Leadtime: 20 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
UH FUSEHOLDER 5X20 IP 00
Technical specifications
Connection | solder connection | |
Version | open | |
Type of mounting | screw mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 600 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |