0031.7701.11 | SCHURTER
Fuse holder, OMF 63/OMF 125/OMT 125, 5 A, 125 V, PCB mounting, 0031.7701.11
Unit Price (€ / pc.)
1.0472 € *
Available: 185 pcs.
Leadtime: 8 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
250 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0031.7701.11, SCHURTER
Fuse-holder for SMD fuse-links OMF63/OMF125/OMT125.
Technical specifications
Connection | SMD | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | OMF 63/OMF 125/OMT 125 | |
Rated voltage | 125 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |