0031.7701.23 | SCHURTER

Fuse holder, OMF 63/OMF 125/OMT 125, 5 A, 125 V, PCB mounting, 0031.7701.23

Order No.: 59P1222
EAN: 4099889129199
MPN:
0031.7701.23
Series: OMH 125
SCHURTER
0031.7701.23 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.9044 €

Fuse holder, 0031.7701.23, SCHURTER

Fuse-holder for SMD fuse-links OMF63/OMF125/OMT125.

Technical specifications
Connection SMD
Version open
Type of mounting PCB mounting
For Fuse OMF 63/OMF 125/OMT 125
Rated voltage 125 V
Rated current 5 A
Logistics
Country of origin CZ
Customs tariff number 85363010
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes