0031.8201 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 0031.8201
Unit Price (€ / pc.)
0.6902 € *
Available: 3,350 pcs.
Leadtime: 7 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, series OGN, type Schurter 0031.
Compliant with IEC 60127-6, low height, socket with raised insulating walls, for PCB mounting with solder pin pitch of 22.5 or 25 mm; Rated voltage: 250 VAC. Rated current: 10 A. Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy, suitable for devices of safety class I or II to IEC 61140. Climate category: 40/085/21 compliant with IEC 60068-1. Certifications: VDE, UL, CSA.
Technical attributes (type, solder pin pitch): 0031.8201, 22.5 mm
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |