0031.8221 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0031.8221
Unit Price (€ / pc.)
0.7854 € *
Available: 2,175 pcs.
Leadtime: 7 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuse holders for 5 x 20 mm G fuses, series OGN, type Schurter 0031.
Compliant with IEC 60127-6, low height, socket with raised insulating walls, for PCB mounting. Rated voltage 250 VAC; Rated current: 10 A. Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy, suitable for devices of safety class I or II to IEC 61140. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Type: 0031.8221, fuse holder
Technical specifications
Connection | SMD | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 500 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |