0031.8364 | SCHURTER
Fuse holder with 500 mA fuse, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.8364
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
50 pcs.
1.1186 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0031.8364, Schurter
For appliances in unattended use
Features
- Suitable for fully automated PCD assembling
- Available with blister tape packaging
- Small design height
- Available preassembled with fuses
Applications
- Household appliances
Technical specifications
Connection | SMD | |
Version | open | |
Type of mounting | PCB mounting | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 500 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Reel with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |