0031.8517 | SCHURTER

Fuse holder with 2.5 A fuse, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.8517

Order No.: 59P1288
EAN: 4099889129779
MPN:
0031.8517
Series: OGN-SMD
SCHURTER
0031.8517 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.9992 €

Fuse holder, 0031.8517, Schurter

For appliances in unattended use

Features

  • Suitable for fully automated PCD assembling
  • Available with blister tape packaging
  • Small design height
  • Available preassembled with fuses

Applications

  • Household appliances
Technical specifications
Connection SMD
Version open
Type of mounting PCB mounting
Touch protection PC1
For Fuse 5 x 20 mm
Rated voltage 500 V
Rated current 16 A
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85363010
MSL MSL 1
Original Packaging Reel with 400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes