0031.9001 | SCHURTER
Fuse holder with 6.3 A fuse, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.9001
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fuse holder, 0031.9001, Schurter
For appliances in unattended use
Features
- Suitable for fully automated PCD assembling
- Available with blister tape packaging
- Small design height
- Available preassembled with fuses
Applications
- Household appliances
Technical specifications
Anschluss | SMD | |
Ausführung | offen | |
Befestigungsart | Leiterplattenmontage | |
Berührungsschutz | PC1 | |
Für Sicherung | 5 x 20 mm | |
Nennspannung | 500 V | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |