0031.9158 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 500 V, snap-in, 0031.9158

Order No.: 46G6134
EAN: 4099889127188
MPN:
0031.9158
Series: FUS
0031.9158 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
978.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.7818 €

Fuseholder, 0031.9158, SCHURTER

Fuse holder 5 x 20 mm, closed, blade terminals 6.3 x 0.8 mm, sealing cap finger grip, protection class: IP 67, rated voltage: 500 VAC, rated current: 16 A

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection plug-in connection
Type of mounting snap-in
Installation diameter 19 mm
Version of the cap finger grip
Rated current 16 A
Rated voltage 500 V
Touch protection PC2
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 25 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No