0031.9160 | SCHURTER
Fuse holder, 5 x 20 mm, 16 A, 500 V, snap-in, 0031.9160
Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: 9 Weeks
Fuseholder, 0031.9160, SCHURTER
Fuse holder 5 x 20 mm, closed, solder connection, sealing cap with slot, protection class: IP 67, rated voltage: 500 VAC, rated current: 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | snap-in | |
| Installation diameter | 19 mm | |
| Version of the cap | slotted | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Carton with 25 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |