0031.9163 | SCHURTER
Fuse holder, 6.3 x 32 mm, 16 A, 500 V, snap-in, 0031.9163
Unit Price (€ / pc.)
10.115 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Connection | Lötanschluss | |
Version of the cap | Fingergrip | |
Version | geschlossen | |
Type of mounting | Snap-in | |
Touch protection | PC2 | |
Installation diameter | 19 mm | |
For Fuse | 6,3 x 32 mm | |
Rated voltage | 500 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |