0091.0002 | SCHURTER
Fuse holder, 10.3 x 38 mm, 30 A, 600 V, DIN rail, 0091.0002
Unit Price (€ / pc.)
19.2066 € *
Available: 4 pcs.
Leadtime: 25 Weeks **
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
16.8980 €
50 pcs.
15.7437 €
150 pcs.
15.0654 €
500 pcs.
14.2919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0091.0002, SCHURTER
Touch-safe fuse-holder for fuses up to 100 kA interrupting rating, fuse-link: 10.3 x 38 mm, 1000 VDC, 2 pole, mountable on 35 mm DIN-Rail.
Features
- Easy installation and removal of fuses
Applications
- Combiner boxes in photovoltaic systems
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | geschlossen | |
Befestigungsart | DIN-Schiene | |
Für Sicherung | 10,3 x 38 mm | |
Nennspannung | 600 V | |
Nennstrom | 30 A | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 5 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |