0091.0003 | SCHURTER

Fuse holder, 10.3 x 38 mm, 30 A, 600 V, DIN rail, 0091.0003

Order No.: 46G9842
EAN: 4099889128093
MPN:
0091.0003
Series: FSO
0091.0003 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
27.8698 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
10 pcs.
25.6445 €
25 pcs.
23.5858 €
50 pcs.
21.4676 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, 0091.0003, SCHURTER

Touch-safe fuse-holder for fuses up to 100 kA interrupting rating, fuse-link: 10.3 x 38 mm, 1000 VDC, 3 pole, mountable on 35 mm DIN-Rail.

Features

  • Easy installation and removal of fuses

Applications

  • Combiner boxes in photovoltaic systems
Technical specifications
Connection Schraubanschluss
Version geschlossen
Type of mounting DIN-Schiene
For Fuse 10,3 x 38 mm
Rated voltage 600 V
Rated current 30 A
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 4 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes