0091.0004 | SCHURTER
Fuse holder, 10.3 x 38 mm, 30 A, 600 V, DIN rail, 0091.0004
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
37.15 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1518 €
10 pcs.
34.1768 €
25 pcs.
31.4398 €
50 pcs.
28.6076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 0091.0004, SCHURTER
Touch-safe fuse-holder for fuses up to 100 kA interrupting rating, fuse-link: 10.3 x 38 mm, 1000 VDC, 4 pole, mountable on 35 mm DIN-Rail.
Technical specifications
Connection | Schraubanschluss | |
Version | geschlossen | |
Type of mounting | DIN-Schiene | |
For Fuse | 10,3 x 38 mm | |
Rated voltage | 600 V | |
Rated current | 30 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 3 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |