0751.0100 | SCHURTER
Fuse holder clip, 5 x 20 mm/6.3 x 32 mm, 10 A, 500 V, PCB mounting, 0751.0100
Unit Price (€ / pc.)
0.3249 € *
Available: 1,652 pcs.
Leadtime: 6 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3249 €
10 pcs.
0.3070 €
50 pcs.
0.2880 €
100 pcs.
0.2499 €
1000 pcs.
0.2106 €
2000 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips for G fuses sizes 5 x 20 mm or 6.3 x 32 mm, series OG (Clip) 5x20 / 6.3x32, type Schurter 0751.
Compliant with IEC 60127-6, for holding 5 x 20 mm or 6.3 x 32 mm, fuses, with beaded terminals; Rated voltage: 500 VAC. Rated current: 10 A. Material: tinned brass. Climate category: 40/085/21 compliant with IEC 60068-1. Note: you need to order 2 clips per fuse holder.
Type: 0751.0100, single clip
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 5 mm | |
For Fuse | 5 x 20 mm/6,3 x 32 mm | |
Rated voltage | 500 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |