0751.0503 | SCHURTER

Fuse holder clip, 10.3 x 38 mm, 32 A, 1.5 kV, PCB mounting, 0751.0503

Order No.: 59P2463
EAN: 4099889130003
MPN:
0751.0503
Series: CSO
0751.0503 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.9044 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder clip, 0751.0503, SCHURTER

Heavy duty fuse clip for photovoltaic and other DC applications, fuse-link: 10.3 x 38 / 10.3 x 85 mm, PCB mounting, tin-plated coating.

Features

  • Very low contact resistance
  • Minimal power dissipation due to strong clamping force
  • Ideal for use in high power applications like EV-charging

Applications

  • Inverters
  • Battery charge controllers
  • String fuse holder
  • E-Mobility charging stations
Technical specifications
Anschluss Schraubanschluss
Ausführung offen
Befestigungsart Leiterplattenmontage
Für Sicherung 10,3 x 38 mm
Nennspannung 1.5 kV
Nennstrom 32 A
Schutzart (IP) IP00
Logistics
Ursprungsland CH
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes