0751.0505 | SCHURTER
Fuse holder clip, 10.3 x 38 mm, 32 A, 1.5 kV, PCB mounting, 0751.0505
Unit Price (€ / pc.)
1.2138 € *
Available: 139 pcs.
Leadtime: 7 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
100 pcs.
0.9758 €
200 pcs.
0.9163 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder clip, 0751.0505, SCHURTER
Heavy duty fuse clip for photovoltaic and other DC applications, fuse-link: 10.3 x 38 / 10.3 x 85 mm, PCB mounting, silver-plated coating.
Features
- Very low contact resistance
- Minimal power dissipation due to strong clamping force
- Ideal for use in high power applications like EV-charging
Applications
- Inverters
- Battery charge controllers
- String fuse holder
- E-Mobility charging stations
Technical specifications
Connection | Lötanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 10 mm | |
For Fuse | 10,3 x 38 mm | |
Rated voltage | 1.5 kV | |
Rated current | 32 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |