0751.0506 | SCHURTER
Fuse holder clip, 10.3 x 38 mm, 32 A, 1.5 kV, PCB mounting, 0751.0506
Unit Price (€ / pc.)
1.1781 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder clip, 0751.0506, SCHURTER
Heavy duty fuse clip for photovoltaic and other DC applications, fuse-link: 10.3 x 38 / 10.3 x 85 mm, PCB mounting, silver-plated coating.
Features
- Very low contact resistance
- Minimal power dissipation due to strong clamping force
- Ideal for use in high power applications like EV-charging
Applications
- Inverters
- Battery charge controllers
- String fuse holder
- E-Mobility charging stations
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | offen | |
Befestigungsart | Leiterplattenmontage | |
Einbaudurchmesser | 10 mm | |
Für Sicherung | 10,3 x 38 mm | |
Nennspannung | 1.5 kV | |
Nennstrom | 32 A | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |