0752.1242 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0752.1242

Order No.: 59P2467
EAN: 4099889130041
MPN:
0752.1242
Series: CQM
0752.1242 SCHURTER Fuse Holders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fuse holder clip, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0751.0231
Fuse holder clip, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0751.0231
Order No.: 59P2460
Manufacturer: SCHURTER
per pc. 0.2975 € *

Fuse holder clip, 0752.1242, SCHURTER

Fuse-holder clip, fuse-link: 5 x 20 mm, PCB mounting, straight silver-plated bronze terminal.

Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Leiterplattenmontage
For Fuse 5 x 20 mm
Rated voltage 500 V
Rated current 10 A
Logistics
Country of origin TW
Customs tariff number 85389099
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement